BSS84Q-13-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4,403
Unit Price: ¥6.81000
Datasheet

Similar


onsemi
In Stock: 107,223
Unit Price: ¥3.94000
Datasheet

Similar


onsemi
In Stock: 113,864
Unit Price: ¥3.04000
Datasheet

Similar


Panjit International Inc.
In Stock: 14,450
Unit Price: ¥3.37000
Datasheet

BSS84Q-13-F

DigiKey Part Number
31-BSS84Q-13-FTR-ND - Tape & Reel (TR)
31-BSS84Q-13-FCT-ND - Cut Tape (CT)
31-BSS84Q-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84Q-13-F
Description
BSS FAMILY SOT23 T&R 10K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 50 V 130mA (Ta) 300mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.59 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.26000¥10.26
10¥6.43600¥64.36
100¥4.25090¥425.09
500¥3.31008¥1,655.04
1,000¥3.00690¥3,006.90
2,000¥2.75142¥5,502.84
5,000¥2.47466¥12,373.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥2.31713¥23,171.30
Manufacturers Standard Package