Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,534 In Stock 462,000 Factory | 1 : ¥5.91000 Cut Tape (CT) 2,000 : ¥2.25745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7.7A (Ta) | 4.5V, 10V | 25mOhm @ 5A, 10V | 3V @ 250µA | 53.1 nC @ 10 V | ±20V | 2569 pF @ 30 V | - | 1W (Ta) | -55°C ~ 155°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
6,000 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 24mOhm @ 15A, 10V | 2.5V @ 250µA | 66 nC @ 10 V | ±20V | 3893 pF @ 30 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.71) | 8-PowerTDFN | ||
4,735 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥2.89251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 70A (Tj) | 10V | 17mOhm @ 23A, 10V | 3V @ 250µA | 150 nC @ 10 V | ±20V | 4802 pF @ 25 V | - | 170W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,701 In Stock | 1 : ¥12.73000 Cut Tape (CT) 2,500 : ¥3.56200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 4.5V, 10V | 12mOhm @ 25A, 10V | 2.5V @ 250µA | 160 nC @ 10 V | ±20V | 8400 pF @ 30 V | - | 102W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |