BAT41KFILM | |
---|---|
DigiKey Part Number | 497-5556-2-ND - Tape & Reel (TR) 497-5556-1-ND - Cut Tape (CT) 497-5556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT41KFILM |
Description | DIODE SCHOTTKY 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAT41KFILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09680 | ¥109.68 |
500 | ¥0.89454 | ¥447.27 |
1,000 | ¥0.66368 | ¥663.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55835 | ¥1,675.05 |
6,000 | ¥0.53383 | ¥3,202.98 |
9,000 | ¥0.46169 | ¥4,155.21 |
30,000 | ¥0.45304 | ¥13,591.20 |
75,000 | ¥0.37513 | ¥28,134.75 |
150,000 | ¥0.36935 | ¥55,402.50 |