BFU520WX

DigiKey Part Number
568-11505-2-ND - Tape & Reel (TR)
568-11505-1-ND - Cut Tape (CT)
568-11505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU520WX
Description
RF TRANS NPN 12V 10GHZ SOT323-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 12V 30mA 10GHz 450mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
BFU520WX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
10GHz
Noise Figure (dB Typ @ f)
0.6dB @ 900MHz
Gain
18.5dB
Power - Max
450mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 8V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.26700¥32.67
25¥3.05080¥76.27
100¥2.43990¥243.99
250¥2.26584¥566.46
500¥1.91724¥958.62
1,000¥1.48149¥1,481.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.35074¥4,052.22
6,000¥1.26359¥7,581.54
15,000¥1.17646¥17,646.90
30,000¥1.11545¥33,463.50
75,000¥1.08931¥81,698.25
Manufacturers Standard Package