Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,105 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.67829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 960 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Surface Mount | SOD-123F | SOD-123F | -40°C ~ 175°C | |||
35,536 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 450 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | 7pF @ 1V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 125°C (Max) |