Single FETs, MOSFETs

Results: 3
Series
-SuperFET® III
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
8 V20 V650 V
Current - Continuous Drain (Id) @ 25°C
1.3A (Ta)3.7A (Ta)44A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.7V, 4.5V10V
Rds On (Max) @ Id, Vgs
52mOhm @ 3.5A, 4.5V70mOhm @ 22A, 10V160mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA4.5V @ 4.4mA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V15 nC @ 4.5 V78 nC @ 10 V
Vgs (Max)
±8V±30V
Input Capacitance (Ciss) (Max) @ Vds
162 pF @ 10 V1173 pF @ 4 V3090 pF @ 400 V
Power Dissipation (Max)
500mW (Ta)960mW (Ta)312W (Tc)
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)TO-263 (D2PAK)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
NTR2101PT1G
MOSFET P-CH 8V SOT23-3
onsemi
38,829
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
8 V
3.7A (Ta)
1.8V, 4.5V
52mOhm @ 3.5A, 4.5V
1V @ 250µA
15 nC @ 4.5 V
±8V
1173 pF @ 4 V
-
960mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
NDS331N
MOSFET N-CH 20V 1.3A SUPERSOT3
onsemi
153,807
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.20594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.3A (Ta)
2.7V, 4.5V
160mOhm @ 1.5A, 4.5V
1V @ 250µA
5 nC @ 4.5 V
±8V
162 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-263
FCB070N65S3
MOSFET N-CH 650V 44A D2PAK
onsemi
1,491
In Stock
1 : ¥50.00000
Cut Tape (CT)
800 : ¥31.51251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
44A (Tc)
10V
70mOhm @ 22A, 10V
4.5V @ 4.4mA
78 nC @ 10 V
±30V
3090 pF @ 400 V
-
312W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.