BYM11-100-E3/96 | |
---|---|
DigiKey Part Number | BYM11-100-E3/96GITR-ND - Tape & Reel (TR) BYM11-100-E3/96GICT-ND - Cut Tape (CT) BYM11-100-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM11-100-E3/96 |
Description | DIODE GEN PURP 100V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM11-100-E3/96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.61400 | ¥161.40 |
500 | ¥1.49468 | ¥747.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.01632 | ¥1,524.48 |
3,000 | ¥0.93562 | ¥2,806.86 |
7,500 | ¥0.89677 | ¥6,725.77 |
10,500 | ¥0.80709 | ¥8,474.44 |
37,500 | ¥0.79514 | ¥29,817.75 |
75,000 | ¥0.74731 | ¥56,048.25 |