1N4148WS-HE3-18

DigiKey Part Number
1N4148WS-HE3-18GITR-ND - Tape & Reel (TR)
1N4148WS-HE3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4148WS-HE3-18
Description
DIODE GEN PURP 75V 150MA SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4148WS-HE3-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.94400¥9.44
100¥0.45890¥45.89
500¥0.38290¥191.45
1,000¥0.26607¥266.07
2,000¥0.23057¥461.14
5,000¥0.21389¥1,069.45
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.18369¥1,836.90
Manufacturers Standard Package