Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,175 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.77589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Tc) | 1.5V, 4.5V | 240mOhm @ 2A, 4.5V | 1V @ 250µA | 2.5 nC @ 4.5 V | ±8V | 330 pF @ 25 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
4,421 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥4.87599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 7mOhm @ 10A, 10V | 2.5V @ 250µA | 260 nC @ 10 V | ±20V | 11000 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
54,753 In Stock 1,395,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.5A (Ta) | 4.5V, 10V | 350mOhm @ 900mA, 10V | 3V @ 250µA | 4.1 nC @ 10 V | ±20V | 206 pF @ 30 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,654 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,500 : ¥4.64335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 9.8mOhm @ 25A, 10V | 2V @ 250µA | 9.5 nC @ 10 V | ±20V | 880 pF @ 25 V | - | 3.1W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |