Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,104 In Stock | 1 : ¥6.24000 Cut Tape (CT) 5,000 : ¥2.12247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 14 ns | 1 µA @ 100 V | 135pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15 | 175°C (Max) | ||
8,330 In Stock | 1 : ¥3.61000 Cut Tape (CT) 14,000 : ¥1.07791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 2A | 930 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 28 ns | 2 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -55°C ~ 175°C |