BAT54FN2_R1_00001

DigiKey Part Number
3757-BAT54FN2_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT54FN2_R1_00001CT-ND - Cut Tape (CT)
3757-BAT54FN2_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54FN2_R1_00001
Description
DFN 2L, SKY
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 2-DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2-DFN (1x0.6)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.47800¥14.78
100¥0.72250¥72.25
500¥0.60260¥301.30
1,000¥0.41862¥418.62
2,000¥0.36283¥725.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.33657¥2,692.56
16,000¥0.27911¥4,465.76
24,000¥0.27418¥6,580.32
56,000¥0.24627¥13,791.12
200,000¥0.21343¥42,686.00
Manufacturers Standard Package