F1892D600 | |
---|---|
DigiKey Part Number | CC2004-ND |
Manufacturer | |
Manufacturer Product Number | F1892D600 |
Description | DIODE GEN PURP 600V 90A MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 90A Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F1892D600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 90A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 270 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥925.62000 | ¥925.62 |
10 | ¥881.53700 | ¥8,815.37 |
50 | ¥841.47980 | ¥42,073.99 |
100 | ¥816.76660 | ¥81,676.66 |