Single Diodes

Results: 2
Manufacturer
Micro Commercial CoVishay General Semiconductor - Diodes Division
Series
-FRED Pt®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V1200 V
Current - Average Rectified (Io)
1A5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A1.8 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 1200 V1 mA @ 40 V
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AB (SMC)DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB
SK54L-TP
DIODE SCHOTTKY 40V 5A SMC
Micro Commercial Co
71,158
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.01215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
3,708
In Stock
1 : ¥3.86000
Cut Tape (CT)
7,500 : ¥0.99499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1200 V
1A
1.8 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1200 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.