MURS160-13-F | |
---|---|
DigiKey Part Number | MURS160-FDITR-ND - Tape & Reel (TR) MURS160-FDICT-ND - Cut Tape (CT) MURS160-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160-13-F |
Description | DIODE GEN PURP 600V 1A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MURS160-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.49910 | ¥149.91 |
500 | ¥1.38778 | ¥693.89 |
1,000 | ¥0.94372 | ¥943.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86882 | ¥2,606.46 |
6,000 | ¥0.83272 | ¥4,996.32 |
9,000 | ¥0.74945 | ¥6,745.05 |
30,000 | ¥0.73835 | ¥22,150.50 |
75,000 | ¥0.70810 | ¥53,107.50 |