Single FETs, MOSFETs

Results: 4
Manufacturer
Infineon TechnologiesLittelfuse Inc.Microchip Technology
Series
-DepletionSIPMOS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
250 V500 V600 V
Current - Continuous Drain (Id) @ 25°C
21mA (Ta)360mA (Tj)800mA (Tc)-
Drive Voltage (Max Rds On, Min Rds On)
0V-
Rds On (Max) @ Id, Vgs
2.5Ohm @ 300mA, 0V4.6Ohm @ 400mA, 0V6Ohm @ 200mA, 0V500Ohm @ 16mA, 10V
Vgs(th) (Max) @ Id
2.7V @ 8µA-
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 5 V12.7 nC @ 5 V
Vgs (Max)
±15V±20V
Input Capacitance (Ciss) (Max) @ Vds
21 pF @ 25 V230 pF @ 20 V312 pF @ 25 V350 pF @ 25 V
Power Dissipation (Max)
500mW (Ta)1.6W (Ta)1.8W (Tc)60W (Tc)
Operating Temperature
-55°C ~ 110°C (TA)-55°C ~ 150°C (TJ)
Supplier Device Package
PG-SOT23-3-5SOT-223TO-243AA (SOT-89)TO-252AA
Package / Case
TO-236-3, SC-59, SOT-23-3TO-243AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
C04-029 MB
DN3525N8-G
MOSFET N-CH 250V 360MA TO243AA
Microchip Technology
9,151
In Stock
1 : ¥7.22000
Cut Tape (CT)
2,000 : ¥5.33642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
360mA (Tj)
0V
6Ohm @ 200mA, 0V
-
-
±20V
350 pF @ 25 V
Depletion Mode
1.6W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-243AA (SOT-89)
TO-243AA
TO-252-3
IXTY08N50D2
MOSFET N-CH 500V 800MA TO252
Littelfuse Inc.
7,683
In Stock
1 : ¥23.56000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
800mA (Tc)
-
4.6Ohm @ 400mA, 0V
-
12.7 nC @ 5 V
±20V
312 pF @ 25 V
Depletion Mode
60W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-23-3
BSS126IXTSA1
MOSFET N-CH 600V 21MA SOT23-3
Infineon Technologies
4,025
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.94082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
21mA (Ta)
-
500Ohm @ 16mA, 10V
2.7V @ 8µA
1.4 nC @ 5 V
±20V
21 pF @ 25 V
Depletion Mode
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT23-3-5
TO-236-3, SC-59, SOT-23-3
CPC3980ZTR
CPC3902ZTR
MOSFET N-CH 250V SOT223
Littelfuse Inc.
820
In Stock
49,000
Factory
1 : ¥7.31000
Cut Tape (CT)
1,000 : ¥3.22342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
-
0V
2.5Ohm @ 300mA, 0V
-
-
±15V
230 pF @ 20 V
Depletion Mode
1.8W (Tc)
-55°C ~ 110°C (TA)
Surface Mount
SOT-223
TO-261-4, TO-261AA
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.