BC817-25-7-F | |
---|---|
DigiKey Part Number | BC817-25FDITR-ND - Tape & Reel (TR) BC817-25FDICT-ND - Cut Tape (CT) BC817-25FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25-7-F |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.57630 | ¥57.63 |
500 | ¥0.48076 | ¥240.38 |
1,000 | ¥0.33406 | ¥334.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28953 | ¥868.59 |
6,000 | ¥0.26857 | ¥1,611.42 |
9,000 | ¥0.22272 | ¥2,004.48 |
30,000 | ¥0.21879 | ¥6,563.70 |
75,000 | ¥0.19652 | ¥14,739.00 |
150,000 | ¥0.17032 | ¥25,548.00 |