Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V240 V
Current - Average Rectified (Io)
225mA1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A1 V @ 100 mA
Current - Reverse Leakage @ Vr
100 nA @ 240 V500 µA @ 40 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz110pF @ 4V, 1MHz
Package / Case
DO-214AC, SMASOD-123
Supplier Device Package
SMASOD-123
Operating Temperature - Junction
-65°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B140-13-F
DIODE SCHOTTKY 40V 1A SMA
Diodes Incorporated
114,232
In Stock
2,860,000
Factory
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.35696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
110pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
47,679
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
240 V
225mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 240 V
5pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.