CDBC540-G

DigiKey Part Number
641-1126-2-ND - Tape & Reel (TR)
641-1126-1-ND - Cut Tape (CT)
641-1126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBC540-G
Description
DIODE SCHOTTKY 40V 5A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CDBC540-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.46600¥44.66
100¥3.08920¥308.92
500¥2.58140¥1,290.70
1,000¥2.19695¥2,196.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.95665¥5,869.95
6,000¥1.85367¥11,122.02
9,000¥1.71636¥15,447.24
30,000¥1.69937¥50,981.10
Manufacturers Standard Package