RYM002N05T2CL

DigiKey Part Number
RYM002N05T2CLTR-ND - Tape & Reel (TR)
RYM002N05T2CLCT-ND - Cut Tape (CT)
RYM002N05T2CLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RYM002N05T2CL
Description
MOSFET N-CH 50V 200MA VMT3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
RYM002N05T2CL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0.9V, 4.5V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
800mV @ 1mA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
26 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
VMT3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.14300¥21.43
100¥1.08210¥108.21
500¥0.95890¥479.45
1,000¥0.74627¥746.27
2,000¥0.66791¥1,335.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.65299¥5,223.92
16,000¥0.57836¥9,253.76
24,000¥0.57090¥13,701.60
56,000¥0.48508¥27,164.48
Manufacturers Standard Package