PMZ290UNE2YL

DigiKey Part Number
1727-2233-2-ND - Tape & Reel (TR)
1727-2233-1-ND - Cut Tape (CT)
1727-2233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZ290UNE2YL
Description
MOSFET N-CH 20V 1.2A DFN1006-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.2A (Ta) 350mW (Ta), 5.43W (Tc) Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PMZ290UNE2YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
320mOhm @ 1.2A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
46 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta), 5.43W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-883
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.49400¥14.94
100¥0.72820¥72.82
500¥0.60750¥303.75
1,000¥0.42213¥422.13
2,000¥0.36582¥731.64
5,000¥0.33935¥1,696.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.29144¥2,914.40
Manufacturers Standard Package