CMS01(TE12L,Q,M) | |
---|---|
DigiKey Part Number | CMS01QTR-ND - Tape & Reel (TR) CMS01QCT-ND - Cut Tape (CT) CMS01QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS01(TE12L,Q,M) |
Description | DIODE SCHOTTKY 30V 3A M-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMS01(TE12L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥5.22100 | ¥52.21 |
100 | ¥3.41360 | ¥341.36 |
500 | ¥2.63584 | ¥1,317.92 |
1,000 | ¥2.38487 | ¥2,384.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.06564 | ¥6,196.92 |
6,000 | ¥1.90466 | ¥11,427.96 |
9,000 | ¥1.82259 | ¥16,403.31 |
15,000 | ¥1.74458 | ¥26,168.70 |