Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesSTMicroelectronics
Series
CoolMOS™MDmesh™ M6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
600 V800 V
Current - Continuous Drain (Id) @ 25°C
10A (Tc)11A (Tc)25A (Tc)
Rds On (Max) @ Id, Vgs
125mOhm @ 12.5A, 10V250mOhm @ 5A, 10V450mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 220µA4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V24 nC @ 10 V33.4 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
770 pF @ 500 V800 pF @ 100 V1515 pF @ 100 V
Power Dissipation (Max)
29W (Tc)57W (Tc)230W (Tc)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-TO220-3-31PowerFlat™ (5x6) HVTOLL (HV)
Package / Case
8-PowerSFN8-PowerVDFNTO-220-3 Full Pack
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220AB Full Pack
IPA80R450P7XKSA1
MOSFET N-CH 800V 11A TO220-3F
Infineon Technologies
220
In Stock
1 : ¥17.08000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
11A (Tc)
10V
450mOhm @ 4.5A, 10V
3.5V @ 220µA
24 nC @ 10 V
±20V
770 pF @ 500 V
-
29W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-3-31
TO-220-3 Full Pack
TOLL (HV)
STO33N60M6
MOSFET N-CH 600V 25A TOLL
STMicroelectronics
58
In Stock
1 : ¥37.93000
Cut Tape (CT)
1,800 : ¥19.61400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
25A (Tc)
10V
125mOhm @ 12.5A, 10V
4.75V @ 250µA
33.4 nC @ 10 V
±25V
1515 pF @ 100 V
-
230W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TOLL (HV)
8-PowerSFN
MOSFET N-CH 600V 10A PWRFLAT HV
STL22N60M6
MOSFET N-CH 600V 10A PWRFLAT HV
STMicroelectronics
0
In Stock
Check Lead Time
3,000 : ¥11.09019
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
600 V
10A (Tc)
10V
250mOhm @ 5A, 10V
4.75V @ 250µA
20 nC @ 10 V
±25V
800 pF @ 100 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerFlat™ (5x6) HV
8-PowerVDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.