RB508FM-40FHT106

DigiKey Part Number
846-RB508FM-40FHT106TR-ND - Tape & Reel (TR)
846-RB508FM-40FHT106CT-ND - Cut Tape (CT)
846-RB508FM-40FHT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB508FM-40FHT106
Description
DIODE SCHOTTKY 40V 80MA SOT323
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 80mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
80mA
Voltage - Forward (Vf) (Max) @ If
590 mV @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
35 nA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.74000¥17.40
100¥0.87930¥87.93
500¥0.77894¥389.47
1,000¥0.60621¥606.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54256¥1,627.68
6,000¥0.53364¥3,201.84
Manufacturers Standard Package