Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,936 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.69154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 270mA (Ta) | 2.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.5V @ 100µA | 1.3 nC @ 5 V | ±20V | 33 pF @ 5 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
2,708 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.8A (Ta) | 1.8V, 4.5V | 18mOhm @ 6.8A, 4.5V | 1V @ 250µA | 11.05 nC @ 4.5 V | ±10V | 888 pF @ 10 V | - | 1.2W (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |