Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,615 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,500 : ¥3.12607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 530 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | PMDS | 150°C | ||
4,301 In Stock | 1 : ¥41.95000 Cut Tape (CT) 800 : ¥19.57628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2200 V | 30A | 1.26 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | 40 µA @ 2200 V | 7pF @ 700V, 1MHz | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | -55°C ~ 150°C |