Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,012 In Stock | 1 : ¥37.44000 Cut Tape (CT) 5,000 : ¥17.46636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Ta), 100A (Tc) | 6V, 10V | 2.7mOhm @ 50A, 10V | 3.8V @ 146µA | 111 nC @ 10 V | ±20V | 8200 pF @ 50 V | - | 3W (Ta), 214W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN | |||
0 In Stock 330 Factory Check Lead Time | 300 : ¥141.38543 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 34A (Tc) | 10V | 120mOhm @ 22A, 10V | 4V @ 4mA | 190 nC @ 10 V | ±20V | 7000 pF @ 25 V | - | 310W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ISOPLUS247™ | TO-247-3 |