BUK9K29-100E,115 | |
---|---|
DigiKey Part Number | 1727-7270-2-ND - Tape & Reel (TR) 1727-7270-1-ND - Cut Tape (CT) 1727-7270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K29-100E,115 |
Description | MOSFET 2N-CH 100V 30A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 30A 68W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 30A | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 54nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3491pF @ 25V | |
Power - Max | 68W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.74000 | ¥117.40 |
100 | ¥9.34360 | ¥934.36 |
500 | ¥7.90588 | ¥3,952.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.70796 | ¥10,061.94 |
3,000 | ¥6.37256 | ¥19,117.68 |
7,500 | ¥6.13300 | ¥45,997.50 |
10,500 | ¥6.11148 | ¥64,170.54 |