DMN65D8LDWQ-7 | |
---|---|
DigiKey Part Number | 31-DMN65D8LDWQ-7TR-ND - Tape & Reel (TR) 31-DMN65D8LDWQ-7CT-ND - Cut Tape (CT) 31-DMN65D8LDWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8LDWQ-7 |
Description | MOSFET 2N-CH 60V 0.18A SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 180mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 180mA | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.87nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 22pF @ 25V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.31770 | ¥131.77 |
500 | ¥1.07500 | ¥537.50 |
1,000 | ¥0.79758 | ¥797.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67099 | ¥2,012.97 |
6,000 | ¥0.64151 | ¥3,849.06 |
9,000 | ¥0.55483 | ¥4,993.47 |
30,000 | ¥0.54442 | ¥16,332.60 |
75,000 | ¥0.45079 | ¥33,809.25 |
150,000 | ¥0.44386 | ¥66,579.00 |