Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132,645 In Stock 60,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 360mA (Ta) | 5V, 10V | 2Ohm @ 270mA, 10V | 1.5V @ 100µA | 1.2 nC @ 10 V | ±20V | 45.8 pF @ 25 V | - | 320mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
34,650 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.59968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.2V, 4.5V | 390mOhm @ 800mA, 4.5V | 1V @ 1mA | 1.6 nC @ 4.5 V | ±8V | 100 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | CST3 | SC-101, SOT-883 | |||
4,480 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.67162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Tc) | 1.8V, 4.5V | 22mOhm @ 5A, 4.5V | 1V @ 250µA | 24 nC @ 4.5 V | ±12V | 1930 pF @ 10 V | - | 1.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3L | TO-236-3, SC-59, SOT-23-3 |