IRF4905STRLPBF

DigiKey Part Number
IRF4905STRLPBFTR-ND - Tape & Reel (TR)
IRF4905STRLPBFCT-ND - Cut Tape (CT)
IRF4905STRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF4905STRLPBF
Description
MOSFET P-CH 55V 42A D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 55 V 42A (Tc) 170W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRF4905STRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
20mOhm @ 42A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
170W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.25000¥22.25
10¥18.45600¥184.56
100¥14.68820¥1,468.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥12.42841¥9,942.73
1,600¥10.54529¥16,872.46
2,400¥10.01805¥24,043.32
5,600¥9.64143¥53,992.01
Manufacturers Standard Package