BZX84-C5V1,215 | |
---|---|
DigiKey Part Number | 1727-2939-2-ND - Tape & Reel (TR) 1727-2939-1-ND - Cut Tape (CT) 1727-2939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C5V1,215 |
Description | DIODE ZENER 5.1V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C5V1,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.68100 | ¥6.81 |
100 | ¥0.36700 | ¥36.70 |
500 | ¥0.28850 | ¥144.25 |
1,000 | ¥0.20032 | ¥200.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16595 | ¥497.85 |
6,000 | ¥0.15693 | ¥941.58 |
9,000 | ¥0.13356 | ¥1,202.04 |
30,000 | ¥0.12354 | ¥3,706.20 |
75,000 | ¥0.10685 | ¥8,013.75 |
150,000 | ¥0.08882 | ¥13,323.00 |