BC847SH6327XTSA1

DigiKey Part Number
BC847SH6327XTSA1TR-ND - Tape & Reel (TR)
BC847SH6327XTSA1CT-ND - Cut Tape (CT)
BC847SH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847SH6327XTSA1
Description
TRANS 2NPN 45V 0.1A SOT363-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.28200¥22.82
100¥1.14940¥114.94
500¥1.01868¥509.34
1,000¥0.79274¥792.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.70946¥2,128.38
6,000¥0.69362¥4,161.72
9,000¥0.61435¥5,529.15
30,000¥0.60642¥18,192.60
75,000¥0.51526¥38,644.50
150,000¥0.49544¥74,316.00
Manufacturers Standard Package