Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,778 In Stock 4,240,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥0.95578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 510mA (Ta) | 1.2V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250µA | 0.5 nC @ 4.5 V | ±8V | 27.6 pF @ 16 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN0806-3 | 3-XFDFN | ||
8,790 In Stock | 1 : ¥26.35000 Cut Tape (CT) 5,000 : ¥12.31427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 100A (Tc) | 10V | 3.6mOhm @ 50A, 10V | 3.8V @ 110µA | 63.4 nC @ 10 V | ±20V | 4400 pF @ 37.5 V | - | 2.5W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
5,673 In Stock | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥7.38866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 2.8A (Tc) | 10V | 295mOhm @ 4A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 1190 pF @ 50 V | - | 3.1W (Ta), 5.9W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
25,893 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥1.59412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 2.3A (Tc) | 4.5V, 10V | 156mOhm @ 1.9A, 10V | 3V @ 250µA | 6.8 nC @ 10 V | ±20V | 190 pF @ 30 V | - | 1.09W (Ta), 1.66W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |