DMT6005LSS-13

DigiKey Part Number
DMT6005LSS-13DITR-ND - Tape & Reel (TR)
DMT6005LSS-13DICT-ND - Cut Tape (CT)
DMT6005LSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT6005LSS-13
Description
MOSFET N-CH 60V 13.5A 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 13.5A (Ta) 1.3W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2962 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.56000¥12.56
10¥10.26200¥102.62
100¥7.98320¥798.32
500¥6.76668¥3,383.34
1,000¥5.51223¥5,512.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.18912¥12,972.80
5,000¥4.94201¥24,710.05
12,500¥4.84891¥60,611.38
Manufacturers Standard Package