Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V600 V
Current - Average Rectified (Io)
1.5A5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A1.55 V @ 1.5 A
Current - Reverse Leakage @ Vr
1 µA @ 600 V500 µA @ 60 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCSOD-128
Supplier Device Package
PMDTMSMC
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB, SMC
B560C-13-F
DIODE SCHOTTKY 60V 5A SMC
Diodes Incorporated
69,664
In Stock
3,471,000
Factory
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.37068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
700 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
300pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
SOD-128
RFN2LAM6STR
DIODE GEN PURP 600V 1.5A PMDTM
Rohm Semiconductor
6,580
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.73673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1.5A
1.55 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
1 µA @ 600 V
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.