RB520S30YL | |
---|---|
DigiKey Part Number | 1727-RB520S30YLTR-ND - Tape & Reel (TR) 1727-RB520S30YLCT-ND - Cut Tape (CT) 1727-RB520S30YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S30YL |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥0.79550 | ¥79.55 |
500 | ¥0.66384 | ¥331.92 |
1,000 | ¥0.46123 | ¥461.23 |
2,000 | ¥0.39970 | ¥799.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.36945 | ¥2,955.60 |
16,000 | ¥0.30637 | ¥4,901.92 |
24,000 | ¥0.30097 | ¥7,223.28 |
56,000 | ¥0.27033 | ¥15,138.48 |
200,000 | ¥0.23429 | ¥46,858.00 |