NSRLL30XV2T1G | |
---|---|
DigiKey Part Number | NSRLL30XV2T1GOSTR-ND - Tape & Reel (TR) NSRLL30XV2T1GOSCT-ND - Cut Tape (CT) NSRLL30XV2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSRLL30XV2T1G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSRLL30XV2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.69900 | ¥16.99 |
100 | ¥0.82840 | ¥82.84 |
500 | ¥0.69078 | ¥345.39 |
1,000 | ¥0.47995 | ¥479.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41599 | ¥1,247.97 |
6,000 | ¥0.38586 | ¥2,315.16 |
9,000 | ¥0.31998 | ¥2,879.82 |
30,000 | ¥0.31434 | ¥9,430.20 |
75,000 | ¥0.28234 | ¥21,175.50 |
150,000 | ¥0.24469 | ¥36,703.50 |