Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220 In Stock | 1 : ¥17.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 11A (Tc) | 10V | 450mOhm @ 4.5A, 10V | 3.5V @ 220µA | 24 nC @ 10 V | ±20V | 770 pF @ 500 V | - | 29W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-31 | TO-220-3 Full Pack | |||
58 In Stock | 1 : ¥37.93000 Cut Tape (CT) 1,800 : ¥19.61400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 25A (Tc) | 10V | 125mOhm @ 12.5A, 10V | 4.75V @ 250µA | 33.4 nC @ 10 V | ±25V | 1515 pF @ 100 V | - | 230W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TOLL (HV) | 8-PowerSFN | |||
0 In Stock Check Lead Time | 3,000 : ¥11.09019 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 250mOhm @ 5A, 10V | 4.75V @ 250µA | 20 nC @ 10 V | ±25V | 800 pF @ 100 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) HV | 8-PowerVDFN |