MMSZ5230BT1G | |
---|---|
DigiKey Part Number | MMSZ5230BT1GOSTR-ND - Tape & Reel (TR) MMSZ5230BT1GOSCT-ND - Cut Tape (CT) MMSZ5230BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5230BT1G |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5230BT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96900 | ¥9.69 |
100 | ¥0.52460 | ¥52.46 |
500 | ¥0.41196 | ¥205.98 |
1,000 | ¥0.28603 | ¥286.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23696 | ¥710.88 |
6,000 | ¥0.22409 | ¥1,344.54 |
9,000 | ¥0.19071 | ¥1,716.39 |
30,000 | ¥0.17641 | ¥5,292.30 |
75,000 | ¥0.15257 | ¥11,442.75 |
150,000 | ¥0.12682 | ¥19,023.00 |