Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,257 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 550 mW | 10 Ohms | 200 nA @ 7 V | 1.1 V @ 100 mA | -65°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
28,340 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±5% | 200 mW | 30 Ohms | 50 nA @ 10.5 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
0 In Stock Check Lead Time | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.28193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5% | 500 mW | - | 5 µA @ 2 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 |