BZT52-B3V0J | |
---|---|
DigiKey Part Number | 1727-8113-2-ND - Tape & Reel (TR) 1727-8113-1-ND - Cut Tape (CT) 1727-8113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B3V0J |
Description | DIODE ZENER 3V 590MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 590 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥0.61250 | ¥61.25 |
500 | ¥0.51114 | ¥255.57 |
1,000 | ¥0.35516 | ¥355.16 |
2,000 | ¥0.30779 | ¥615.58 |
5,000 | ¥0.28550 | ¥1,427.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22206 | ¥2,220.60 |
30,000 | ¥0.20540 | ¥6,162.00 |
50,000 | ¥0.17765 | ¥8,882.50 |
100,000 | ¥0.16654 | ¥16,654.00 |
250,000 | ¥0.14767 | ¥36,917.50 |