BZV55-B33,115

DigiKey Part Number
1727-1622-2-ND - Tape & Reel (TR)
1727-1622-1-ND - Cut Tape (CT)
1727-1622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-B33,115
Description
DIODE ZENER 33V 500MW LLDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.31400¥13.14
100¥0.64040¥64.04
500¥0.53446¥267.23
1,000¥0.37133¥371.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.32182¥804.55
5,000¥0.29852¥1,492.60
12,500¥0.24756¥3,094.50
25,000¥0.24319¥6,079.75
62,500¥0.21844¥13,652.50
125,000¥0.18931¥23,663.75
Manufacturers Standard Package