BZV55-B33,115 | |
---|---|
DigiKey Part Number | 1727-1622-2-ND - Tape & Reel (TR) 1727-1622-1-ND - Cut Tape (CT) 1727-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B33,115 |
Description | DIODE ZENER 33V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.31400 | ¥13.14 |
100 | ¥0.64040 | ¥64.04 |
500 | ¥0.53446 | ¥267.23 |
1,000 | ¥0.37133 | ¥371.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.32182 | ¥804.55 |
5,000 | ¥0.29852 | ¥1,492.60 |
12,500 | ¥0.24756 | ¥3,094.50 |
25,000 | ¥0.24319 | ¥6,079.75 |
62,500 | ¥0.21844 | ¥13,652.50 |
125,000 | ¥0.18931 | ¥23,663.75 |