1SMB5934BT3G

DigiKey Part Number
1SMB5934BT3GOSTR-ND - Tape & Reel (TR)
1SMB5934BT3GOSCT-ND - Cut Tape (CT)
1SMB5934BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5934BT3G
Description
DIODE ZENER 24V 3W SMB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5934BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.38100¥23.81
100¥1.20030¥120.03
500¥1.06334¥531.67
1,000¥0.82755¥827.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.74066¥1,851.65
5,000¥0.72409¥3,620.45
12,500¥0.64134¥8,016.75
25,000¥0.63306¥15,826.50
62,500¥0.53790¥33,618.75
125,000¥0.51721¥64,651.25
Manufacturers Standard Package