SMBJ5357B-TP | |
---|---|
DigiKey Part Number | SMBJ5357B-TPMSTR-ND - Tape & Reel (TR) SMBJ5357B-TPMSCT-ND - Cut Tape (CT) SMBJ5357B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5357B-TP |
Description | DIODE ZENER 20V 5W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5357B-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.99700 | ¥29.97 |
100 | ¥1.79790 | ¥179.79 |
500 | ¥1.66462 | ¥832.31 |
1,000 | ¥1.13197 | ¥1,131.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04204 | ¥3,126.12 |
6,000 | ¥0.99876 | ¥5,992.56 |
9,000 | ¥0.89888 | ¥8,089.92 |
30,000 | ¥0.88557 | ¥26,567.10 |
75,000 | ¥0.83230 | ¥62,422.50 |