PLVA665A,215

DigiKey Part Number
1727-5817-2-ND - Tape & Reel (TR)
1727-5817-1-ND - Cut Tape (CT)
1727-5817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLVA665A,215
Description
DIODE ZENER 6.5V 250MW TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 6.5 V 250 mW ±3% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PLVA665A,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 5.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.50400¥25.04
100¥1.26600¥126.60
500¥1.03262¥516.31
1,000¥0.76614¥766.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.64452¥1,933.56
6,000¥0.61622¥3,697.32
9,000¥0.53294¥4,796.46
30,000¥0.52295¥15,688.50
75,000¥0.43301¥32,475.75
150,000¥0.42635¥63,952.50
Manufacturers Standard Package