BZT52H-B18-QX | |
---|---|
DigiKey Part Number | 1727-BZT52H-B18-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-B18-QX |
Description | BZT52H-B18-Q/SOD123F/SOD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 375 mW ±2.22% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.22% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27738 | ¥832.14 |
6,000 | ¥0.25730 | ¥1,543.80 |
9,000 | ¥0.21337 | ¥1,920.33 |
30,000 | ¥0.20960 | ¥6,288.00 |
75,000 | ¥0.18827 | ¥14,120.25 |
150,000 | ¥0.16316 | ¥24,474.00 |