Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,729 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.23392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±2% | 400 mW | 90 Ohms | 2 µA @ 1 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
2,548 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.23392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 400 mW | 50 Ohms | 1 µA @ 2.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
21,785 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | - | 800 mW | 6 Ohms | 5 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Surface Mount | DO-219AB | DO-219AB (SMF) |