Single Zener Diodes

Results: 5
Manufacturer
Comchip TechnologyDiodes Incorporatedonsemi
Series
-BZX84CxxxLT1G
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3 V3.3 V8.2 V11 V20 V
Tolerance
±2%±5%±6%
Power - Max
200 mW225 mW500 mW5 W
Impedance (Max) (Zzt)
3 Ohms15 Ohms20 Ohms30 Ohms89 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V500 nA @ 15.2 V700 nA @ 5 V4.5 µA @ 1 V50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1 V @ 10 mA1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C
Package / Case
DO-214AA, SMBSC-90, SOD-323FSOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMB)SOD-123SOD-323FSOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BZX84C11LT1G
DIODE ZENER 11V 250MW SOT23-3
onsemi
41,673
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
225 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOD 123
MMSZ5225B-7-F
DIODE ZENER 3V 500MW SOD123
Diodes Incorporated
21,427
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±5%
500 mW
30 Ohms
50 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C8V2-7-F
DIODE ZENER 8.2V 500MW SOD123
Diodes Incorporated
26,733
In Stock
1,980,000
Factory
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±6%
500 mW
15 Ohms
700 nA @ 5 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SOD-123
SOD-123
SC-90_SOD323F PKG
MM3Z3V3B
DIODE ZENER 3.3V 200MW SOD323F
onsemi
143,555
In Stock
687,000
Factory
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
200 mW
89 Ohms
4.5 µA @ 1 V
1 V @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-90, SOD-323F
SOD-323F
DO-214AA, SMB
CZRB5357B-HF
DIODE ZENER 20V 5W DO214AA
Comchip Technology
9,667
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.95672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
5 W
3 Ohms
500 nA @ 15.2 V
1.2 V @ 200 mA
-55°C ~ 150°C
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 5

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.