Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,300 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±6% | 500 mW | 40 Ohms | 100 nA @ 11.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | SOD-123 | SOD-123 | ||
29,953 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.24527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±2% | 300 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | 150°C (TJ) | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | |||
19,835 In Stock | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥0.74801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 1 W | 40 Ohms | 1 µA @ 27 V | 1 V @ 200 mA | -55°C ~ 175°C (TJ) | Surface Mount | SOD-123W | SOD-123W |